Manufacturer Part #
OED-EL-8L
OED-EL-8L Series 940 nm 4 V 1 A 17.5° 2 Terminal Through Hole Infrared Emitter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex OED-EL-8L - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±17.5° |
| Intensity: | 35mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.4V |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0914
2,000
$0.0896
3,000
$0.0886
4,000
$0.0878
5,000+
$0.0856
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole