text.skipToContent text.skipToNavigation

Manufacturer Part #

OP269A

890 nm 18° Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP269A - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±9°
Forward (Drive) Current: 50mA
Forward Voltage: 1.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
521
Multiple Of:
1
Total
$458.48
USD
Quantity
Unit Price
25
$0.975
50
$0.96
125
$0.935
250
$0.92
500+
$0.88
Product Variant Information section