text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A4970

OSLON™ 860nm 1.6V 1A 450mW/sr @ 1A 80° 1515 (3838 Metric) Infrared (IR) Emitter

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
ams OSRAM Q65113A4970 - Technical Attributes
Attributes Table
Wavelength: 860nm
Angle of Half Intensity: 0° to 80°
Intensity: 505mW/sr
Forward (Drive) Current: 1A
Forward Voltage: 1.6V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +125°C
Part Number Aliases: SFH 4713B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$354.00
USD
Quantity
Unit Price
600+
$0.59
Product Variant Information section