text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A6125

OSLON™ P1616 Lens 950nm 2.8 V 2 A 380 mW/sr 70° Infrared (IR) Emitter

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
ams OSRAM Q65113A6125 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: 70°
Intensity: 380mW/sr
Forward (Drive) Current: 2A
Forward Voltage: 2.8V
Operating Temp Range: -40°C to +105°C
Part Number Aliases: SFH 41847BS
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,505.00
USD
Quantity
Unit Price
3,000+
$0.835
Product Variant Information section