text.skipToContent text.skipToNavigation

Manufacturer Part #

QSE113

880 nm 50° Reception Angle Black Epoxy GaAs Side looker Infrared Phototransistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QSE113 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: ±25°
Mounting Method: Through Hole
Features & Applications

The QSE113 is a silicon phototransistor encapsulated in a wide angle, infrared transparent, black plastic sidelooker package.

Features:

  • NPN silicon phototransistor
  • Package type: Sidelooker
  • Medium wide reception angle, 50°
  • Package material and color: black epoxy
  • Matched emitter: QEE113
  • Daylight filter
  • High sensitivity

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$752.50
USD
Quantity
Unit Price
500
$0.22
2,000
$0.215
5,000
$0.21
12,500
$0.205
20,000+
$0.20
Product Variant Information section