Manufacturer Part #
TSAL6200
940 nm 100 mA ±17° Through Hole High Power Infrared Emitting Diode - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Vishay TSAL6200 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±17° |
| Intensity: | 72mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.6V |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$0.125
300
$0.123
750
$0.121
2,000
$0.119
4,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole