text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHG6400

850 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay TSHG6400 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±22°
Intensity: 70mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section