text.skipToContent text.skipToNavigation

Manufacturer Part #

TSTS7100

950 nm 50 mA ±5° Through Hole Infrared Emitting Diode - TO-18

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSTS7100 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±5°
Intensity: 50mW/cm2
Forward (Drive) Current: 250mA
Forward Voltage: 1.3V
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The TSTS7100 is a infrared emitting diode. It Consist of 950 nm wavelengh in GaAs technology in a hermetically sealed TO-18 package with lens.

Features:

  • Package type: leaded
  • Package form: TO-18
  • Dimensions (in mm): ∅ 4.7
  • Peak wavelength: λp = 950 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 5°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Lead (Pb)-free component in accordance with RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Radiation source in near infrared range
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000+
$1.55
Product Variant Information section