text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB2020X01

940 nm 100 mA ±12° Surface Mount High Speed Infrared Emitting Diode T&R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay VSMB2020X01 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±12°
Intensity: 40mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,230.00
USD
Quantity
Unit Price
6,000+
$0.205
Product Variant Information section