text.skipToContent text.skipToNavigation

Manufacturer Part #

VSML3710-GS08

940 nm 100 mA ±60° Surface Mount High Power Infrared Emitting Diode - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Vishay VSML3710-GS08 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±60°
Intensity: 8mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$1,237.50
USD
Quantity
Unit Price
1,500
$0.17
3,000
$0.168
4,500+
$0.165
Product Variant Information section