WP710A10F3C in Bag by Kingbright | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10F3C

940 nm 34° Viewing Angle Water Clear T-1 (3mm) Infrared Emitting Diode

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP710A10F3C - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 34°
Intensity: 10mW/cm2
Forward (Drive) Current: 20mA
Forward Voltage: 1.2V
Mounting Method: Center Hole Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
200
$0.106
600
$0.103
1,000
$0.101
4,000
$0.0973
6,000+
$0.0948
Product Variant Information section