Manufacturer Part #
TSOP94636
IR RECEIVER MOD 36 KHZ MOLD Side View
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP94636 - Technical Attributes
Attributes Table
| Supply Voltage: | 2V to 3.6V |
| Transmission Distance: | 35m |
| Supply Current: | 0.25mA to 0.45mA |
| Carrier Frequency: | 36kHz |
| Output Voltage-Max: | 100mV |
| View/Orientation: | Side View |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| No of Terminals: | 3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
90
$0.42
270
$0.41
900
$0.40
1,350+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
90 per
Mounting Method:
Through Hole