text.skipToContent text.skipToNavigation

Manufacturer Part #

TSSP6038TT

2.2 - 5.5 V 25 m 38 kHz Top View IR Receiver Module Panhead 7.5 x 5.3 x 4.0 mm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSSP6038TT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 25m
Power Dissipation: 10mW
Supply Current: 0.9mA
Carrier Frequency: 38kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1190
Multiple Of:
1190
Total
$779.45
USD
Quantity
Unit Price
1,190+
$0.655
Product Variant Information section