text.skipToContent text.skipToNavigation

Manufacturer Part #

TFDU4301-TT3

TFDU4301 Series 8.5 x 2.5 x 3.1 mm 115.2 kbit/s Infrared Transceiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TFDU4301-TT3 - Technical Attributes
Attributes Table
Link: 0.7m
Supply Voltage: 2.4V to 5.5V
Idle Current-Max: 0.07mA
Data Rate: 115.2kbps
Dimension: H  8.5mm x L  2.5mm x W  3.1mm
Mounting Method: Surface Mount
Features & Applications
The TFDU4301-TT3 is a low profile, surface mount infrared transceiver module. This device has compliant to the latest IrDA physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s and carrier based remote control modes.

This device covers an extended IrDA low power range of close to 1 m. With an external current control resistor the current can be adjusted for shorter ranges..

Features:

  • Operating voltage 2.4 V to 5.5 V
  • Operating temperature -30° C to +85° C
  • Split power supply, transmitter and receiver can be operated from two power supplies
  • Low power consumption
  • High efficiency emitter
  • Directly Interfaces with various super I/O and controller devices
  • Tri-state-receiver output, floating in shut down with a weak pull-up

Applications:

  • Printers, fax machines, photocopiers, screen projectors
  • Internet TV boxes, video conferencing systems
  • Medical data collection and diagnostic systems
  • Notebook computers, desktop PCs, palmtop computers
  • External infrared adapters (dongles) and data loggers
  • GPS and industrial applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,475.00
USD
Quantity
Unit Price
2,500+
$2.99
Product Variant Information section