Manufacturer Part #
4N35
Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Std. Mfr. Pkg Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 4N35 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 110°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The 4N35 is a Single Channel Through Hole Phototransistor Optocoupler, available in DIP-6 Package.
Features:
- 4N2X series: 4N25, 4N26, 4N27, 4N28
- 4N3X series: 4N35, 4N36, 4N37, 4N38
- H11AX series: H11A1, H11A2, H11A3, H11A4, H11A5
- High isolation voltage between input and output (Viso=5000 V rms)
- Creepage distance >7.62 mm
- Operating temperature up to +110°C
- Compact dual-in-line package
- Pb free and RoHS compliant.
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
195
$0.254
650
$0.248
1,625
$0.244
4,875
$0.239
9,750+
$0.233
Product Variant Information section
Available Packaging
Package Qty:
65 per Std. Mfr. Pkg
Package Style:
DIP-6
Mounting Method:
Through Hole