text.skipToContent text.skipToNavigation

Manufacturer Part #

4N38SR2M

6-DIP 80 V 4170 Vrms Surface Mount Bent Leads Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N38SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
15,000
$0.225
25,000+
$0.22
Product Variant Information section