text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY172TVM

Single Channel 70 V 7500 VAC (Pk) Through Hole Phototransistor Optocoupler -DIP6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CNY172TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.159
3,000
$0.157
10,000
$0.154
20,000
$0.152
40,000+
$0.149
Product Variant Information section