text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817-G

EL817 Series 1 Channel 5000 Vrms Phototransistor Photocoupler Through Hole-DIP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL817-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The EL817-G is a single channel, phototransistor photocoupler. It consists of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound.

Features:

  • Current transfer ratio  50-600 %
  • High isolation voltage between input and output
  • Operating temperature UP to + 110° C
  • Creepage distance > 7.62 mm
  • Compact small outline package
  • Pb free and RoHS compliant

Applications:

  • System appliances, measuring instruments
  • Programmable controllers
  • Telecommunication equipments
  • Home appliances, such as fan heaters
  • Signal transmission between circuits of different potentials and impedance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21800
Multiple Of:
100
Total
$3,161.00
USD
Quantity
Unit Price
200
$0.158
500
$0.156
2,500
$0.152
5,000
$0.15
15,000+
$0.145
Product Variant Information section