text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD4208SD

FOD4208 Series 800 V 5000 Vrms Surface Mount TRIAC Driver - DIP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,740.00
USD
Quantity
Web Price
1,000+
$1.74
Product Variant Information section