Manufacturer Part #
FOD817D3S
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:PDIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
onsemi FOD817D3S - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.2W |
| Output Type: | Phototransistor |
| CTR-Min: | 300% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | PDIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$0.086
1,000
$0.0834
2,500
$0.0814
7,500
$0.0792
15,000+
$0.0765
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
PDIP-4
Mounting Method:
Surface Mount