text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817DSD

DIP4 Surface Mount Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

Product Specification Section
onsemi FOD817DSD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 300%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
462,000
USA:
462,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$86.70
USD
Quantity
Unit Price
1,000
$0.0867
3,000
$0.0843
4,000
$0.0837
10,000
$0.0817
15,000+
$0.0798