text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM217D

OPTOISO 3.75KV 1CH TRANS 4SOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
onsemi FODM217D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Output Type: NPN Phototransistor
CTR-Min: 300%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$672.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
12,000
$0.11
15,000+
$0.109
Product Variant Information section