text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM3063R2

4-PIN MFP, 600V ZERO CROSSING TRIAC OUTPUT

Product Specification Section
onsemi FODM3063R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
12,500+
$0.365