text.skipToContent text.skipToNavigation

Manufacturer Part #

H11A1SM

H11A1SM Series 4170 Vrms General Purpose 6-Pin Phototransistor Optocoupler-SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11A1SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.147
2,000
$0.146
4,000
$0.144
5,000
$0.143
15,000+
$0.14
Product Variant Information section