text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA1-X007T

H11AA1 Series Single Channel 30V 5300 Vrms SMT Phototransistor Optocoupler DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay H11AA1-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11AA1-X007T is a Bi-directional input optically coupled isolator consisting of two inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor in a 6-pin DIP package.

It has a minimum CTR of 20 %, a CTR symmetry of 1:3 and is designed for applications requiring detection or monitoring of AC signals.

Features:

  • AC or polarity insensitive input
  • Built-in reverse polarity input protection
  • I/O compatible with integrated circuits
  • Industry standard DIP package
  • Isolation test voltage: 5300 VRMS
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Telephone line detection
  • AC line motor
  • PLC
  • Instrumentation

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
5,000+
$0.46
Product Variant Information section