text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1SM

H11L1SM Series Single Channel 4170 Vrms SMT Open Collector Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2407
Product Specification Section
onsemi H11L1SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 16V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 250mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Features & Applications
The H11L1SM is a high speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode.

The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical (NRZ)
  • Free from latch up and oscilliation throughout voltageand temperature ranges.
  • Microprocessor compatible drive
  • Logic compatible output sinks 16 mA at 0.4 Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized—file #E90700, Volume 2
  • VDE recognized – File#102497 – Add option V(e.g., H11LIVM)

Applications:

  • Logic to logic  isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • A.C to TLL conversion - square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals
Pricing Section
Global Stock:
49,979
USA:
49,979
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
979
Multiple Of:
1000
Total
$225.17
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
5,000+
$0.22