text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0639R2

Dual Channel 7 V 3750 Vrms 10 Mbit/s SMT Logic Gate Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0639R2 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
CTR-Min: 20%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500+
$0.555
Product Variant Information section