text.skipToContent text.skipToNavigation

Manufacturer Part #

IL300-DEFG-X007

IL300 Series Single Channel 5300Vrms SMT Wide Bandwidth Linear Optocoupler DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL300-DEFG-X007 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
CTR-Min: 0.77%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,120.00
USD
Quantity
Unit Price
2,000+
$1.56
Product Variant Information section