text.skipToContent text.skipToNavigation

Manufacturer Part #

IL300-F

IL300 Series Dual Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay IL300-F - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
CTR-Min: 0.95%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,752
USA:
1,752
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.44
USD
Quantity
Unit Price
4
$6.11
20
$6.04
50
$6.00
125
$5.96
300+
$5.87
Product Variant Information section