text.skipToContent text.skipToNavigation

Manufacturer Part #

IS181B

IS181 Series 1 Channel 80 V 3750 Vrms SMT Phototransistor Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Isocom Components IS181B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 130%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,428.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.12
9,000
$0.119
15,000
$0.118
30,000+
$0.116
Product Variant Information section