Manufacturer Part #
IS281
MFP4 SMT Single Channel 70 V 3750 Vrms Transistor Output Optocoupler - SOIC-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
Isocom Components IS281 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components IS281 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3.75kV |
| Output Voltage-Max: | 80V |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 0.05A |
| Power Dissipation: | 200mW |
| Output Type: | Transistor |
| CTR-Min: | 50% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.163
3,000
$0.16
5,000
$0.159
10,000
$0.157
20,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount