text.skipToContent text.skipToNavigation

Manufacturer Part #

IS281

MFP4 SMT Single Channel 70 V 3750 Vrms Transistor Output Optocoupler - SOIC-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Isocom Components IS281 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3.75kV
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 0.05A
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.163
3,000
$0.16
5,000
$0.159
10,000
$0.157
20,000+
$0.154
Product Variant Information section