Manufacturer Part #
ISSI30R11HXUMA1
ISSI30R11H Series 20 V 5700 Vrms Surface Mount Solid State Isolator - PG-DSO-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:PG-DSO-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
Infineon ISSI30R11HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ISSI30R11HXUMA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5700V |
| Output Voltage-Max: | 20V |
| Directional: | Uni-Directional |
| Propagation Delay: | 20µs |
| Operating Temp-Max: | 125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | PG-DSO-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.57
10
$2.35
40
$2.22
150
$2.09
500+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
PG-DSO-16
Mounting Method:
Surface Mount