Manufacturer Part #
LOC111
LOC111 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LOC111 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
10/06/2025
Details and Download
Part Status:
Active
Active
Littelfuse LOC111 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 10mA |
| Power Dissipation: | 500mW |
| Output Type: | Photovoltaic |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
50
$1.53
100
$1.51
150
$1.50
250
$1.49
500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole