text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-814HS

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-814HS - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$710.00
USD
Quantity
Unit Price
200
$0.148
1,000
$0.144
2,500
$0.142
7,500
$0.139
15,000+
$0.136
Product Variant Information section