Manufacturer Part #
LTV-817S-TA1-D
LTV-817 Series 35 V 5000 Vrms Surface Mount Photocoupler - MDIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
LITEON LTV-817S-TA1-D - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 300% |
| Operating Temp-Max: | 110°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0898
3,000
$0.0874
5,000
$0.0864
20,000
$0.0835
30,000+
$0.0817
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount