text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA1-D

LTV-817 Series 35 V 5000 Vrms Surface Mount Photocoupler - MDIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTV-817S-TA1-D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 300%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,789,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
1000
Total
$1,351.50
USD
Quantity
Unit Price
1,000
$0.0937
3,000
$0.0912
5,000
$0.0901
20,000
$0.0871
30,000+
$0.0852