text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-844S

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT- DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2513
Product Specification Section
LITEON LTV-844S - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-16
Mounting Method: Surface Mount
Features & Applications

The LTV-844S is a 4 channel, 35 V 5000 Vrms AC input phototransistor output optocoupler.
 
Features:

  • Response time 4 µs typical
  • Current transfer ratio minimum 20 %
  • High input-output isolation voltage
  • Dual-in-line package
  • Low collector dark current
  • Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
1,881
USA:
1,881
29,387
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6
Multiple Of:
25
Total
$2.82
USD
Quantity
Unit Price
50
$0.47
250
$0.455
625
$0.45
1,875
$0.44
3,750+
$0.425