Manufacturer Part #
MOC217R2M
MOC217 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC217R2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC217R2M is a single channel small outline, transistor output optocoupler. It is ideally suited for high density applications, and eliminate the need for through-the-board mounting.
This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline plastic package.
Features:
- Closely matched current transfer ratios
- Minimum BVceo 0f 70 V
- High input-output isolation voltage
- Compatible with dual wave, vapor phase and IR reflow soldering
Applications:
- Regulation feedback circuits
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500+
$0.158
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.164 / Stock: 0 Qty: 2,500+$0.164 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.164 / Stock: 45,000 Qty: 2,500+$0.164 Stock: 45,000
- Reel Qty: 5,000+ / Unit Price: $0.164 / Stock: 0 Qty: 2,500+$0.164 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.164 / Stock: 0 Qty: 2,500+$0.164 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount