text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3012SR2M

MOC3012M Series Single Channel 250 V 4170 Vrms Radom Phase Optoisolator - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3012SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 250V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$784.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.199
3,000
$0.198
4,000
$0.196
5,000+
$0.193
Product Variant Information section