text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023SR2VM

4170 Vrms 1.15 V 5 mA 1 Channel Surface Mount Optoisolator Triac - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
onsemi MOC3023SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
10,000
$0.196
15,000+
$0.193
Product Variant Information section