Manufacturer Part #
MOC3023TVM
Single Channel 4170 Vrms Through Hole Triac Non Zero Crossing Optocoupler- DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
onsemi MOC3023TVM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 400V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$0.20
500
$0.196
1,250
$0.193
2,500
$0.19
6,250+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole