text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023XSMT&R

MOC3023 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - SMD-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Isocom Components MOC3023XSMT&R - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 400V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.33W
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
4,000
$0.285
15,000+
$0.28
Product Variant Information section