text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3042SR2M

DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3042SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
1,000
$0.28
3,000
$0.275
15,000
$0.27
25,000+
$0.265
Product Variant Information section