text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3043VM

Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3043VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Directional: Uni-Directional
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.25W
Output Type: Phototriac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
5,000+
$0.255
Product Variant Information section