text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052M

DIP6 Through Hole 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi MOC3052M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC3052M consists of a AlGaAs infrared emitting diode optically coupled to a non-zero-crossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 and 240 Vac lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.
Pricing Section
Global Stock:
3,260
USA:
3,260
29,220
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.75
USD
Quantity
Unit Price
50
$0.395
200
$0.385
750
$0.375
2,000
$0.37
7,500+
$0.355
Product Variant Information section