text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MOC3052SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3052SR2M is a single channel random-phase triac driver output optocoupler. This device features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

This device contains an AlGaAs infrared emitting diode optically coupled to a non-zero-crossing silicon bilateral AC switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 600 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls 
  • Static AC power switch
  • Interfacing microprocessors to 115 V and 240 Vac peripherals
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
  • Temperature controls and motor controls
Pricing Section
Global Stock:
319,000
USA:
319,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks