text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3061SR2M

SDIP-6 Single Channel 600 V 4170 Vrms SMT Zero-Cross Triac Driver Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi MOC3061SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Triac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section