text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8204SR2M

DIP6 SMT 400 V 7500 V (Pk) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC8204SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 400V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC8204SR2M is a phototransistor-type optically coupled optoisolator. This device consist of gallium arsenide infrared emitting diode which is coupled with high voltage NPN silicon phototransistor. This device is supplied in a standard plastic six-pin dual-in-line package. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • High voltage
  • H11D1M, H11D2M, BVCER   = 300 V
  • H11D3M, BVCER   = 200
  • High isolation voltage
  • 7500 VAC peak, 1 second
  • Underwriters Laboratory (UL) recognized

Applications:

  • Power supply regulators
  • Digital Logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section