text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD207M

Dual Channel 70 V 2500 Vrms Phototransistor Optocoupler SMT - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MOCD207M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOCD207 is a part of MOCD207 Series, this device consist of two silicon phototransistors optically coupled to two GaAs infrared LEDs. This device is constructed in a small outline surface mount package which conforms to the standard SOIC-8 footprint. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • Dual Channel Optocoupler
  • Minimum V(BR)CEO of 70 Volts Guaranteed
  • Meets. U.L. Regulatory Requirements
  • Two channels in one compact surface mount package
  • Standard SOIC-8 Footprint, with a 0.050" Lead Spacing
  • Convenient Plastic SOIC-8 Surface Mountable Package Style
  • Closely Matched Current Transfer Ratios to Minimize Unit-to-Unit Variation
  • Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
  • High Input-Output Isolation of 2500 VAC (rms) Guaranteed

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
100
$0.265
750
$0.255
2,500
$0.25
7,500+
$0.24